
HVR3700004703FR500 | |
|---|---|
DigiKey Part Number | PPCHF470KTR-ND - Tape & Reel (TR) PPCHF470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700004703FR500 |
Description | RES 470K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700004703FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.19400 | RM11.94 |
| 25 | RM1.01160 | RM25.29 |
| 50 | RM0.89760 | RM44.88 |
| 100 | RM0.80060 | RM80.06 |
| 250 | RM0.69424 | RM173.56 |
| 500 | RM0.62764 | RM313.82 |
| 1,000 | RM0.57110 | RM571.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.47034 | RM2,351.70 |
| 10,000 | RM0.43741 | RM4,374.10 |
| 15,000 | RM0.42050 | RM6,307.50 |
| 25,000 | RM0.40136 | RM10,034.00 |
| 35,000 | RM0.38996 | RM13,648.60 |
| 50,000 | RM0.37883 | RM18,941.50 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

