
K102K15X7RH5TK2 | |
|---|---|
DigiKey Part Number | 56-K102K15X7RH5TK2TR-ND - Tape & Reel (TR) 56-K102K15X7RH5TK2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K102K15X7RH5TK2 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.62300 | RM6.23 |
| 50 | RM0.44920 | RM22.46 |
| 100 | RM0.39600 | RM39.60 |
| 500 | RM0.30716 | RM153.58 |
| 1,000 | RM0.27978 | RM279.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23192 | RM927.68 |
| 8,000 | RM0.21713 | RM1,737.04 |
| 12,000 | RM0.20972 | RM2,516.64 |
| 20,000 | RM0.20151 | RM4,030.20 |
| 28,000 | RM0.19671 | RM5,507.88 |
| 40,000 | RM0.19210 | RM7,684.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

