
K104M15X7RF5TL2 | |
|---|---|
DigiKey Part Number | 56-K104M15X7RF5TL2TR-ND - Tape & Reel (TR) 56-K104M15X7RF5TL2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104M15X7RF5TL2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.63800 | RM6.38 |
| 50 | RM0.46180 | RM23.09 |
| 100 | RM0.40740 | RM40.74 |
| 500 | RM0.31662 | RM158.31 |
| 1,000 | RM0.28853 | RM288.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23948 | RM957.92 |
| 8,000 | RM0.22433 | RM1,794.64 |
| 12,000 | RM0.21675 | RM2,601.00 |
| 20,000 | RM0.20834 | RM4,166.80 |
| 28,000 | RM0.20343 | RM5,696.04 |
| 40,000 | RM0.19870 | RM7,948.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

