K121J10C0GH5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.37091
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.45599
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.45952
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.18851
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.37091
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.18851
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.18851
Datasheet

Similar


KEMET
In Stock: 4,634
Unit Price: RM1.62000
Datasheet

Similar


TDK
In Stock: 212
Unit Price: RM1.22000
Datasheet

Similar


TDK
In Stock: 2,968
Unit Price: RM1.22000
Datasheet

Similar


Murata Electronics
In Stock: 967
Unit Price: RM2.09000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM0.60056
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM2.09000
Datasheet

Similar


Murata Electronics
In Stock: 1,955
Unit Price: RM2.13000
Datasheet
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K121J10C0GH5UH5

DigiKey Part Number
K121J10C0GH5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K121J10C0GH5UH5
Description
CAP CER 120PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K121J10C0GH5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000RM0.18851RM3,770.20
Unit Price without VAT:RM0.18851
Unit Price with VAT:RM0.20736