Similar
Similar
Parametric Equivalent
Parametric Equivalent

K151K15X7RL53H5 | |
|---|---|
DigiKey Part Number | K151K15X7RL53H5-ND |
Manufacturer | |
Manufacturer Product Number | K151K15X7RL53H5 |
Description | CAP CER 150PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K151J15C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151J15C0GL53H5-ND | RM0.45952 | Similar |
| K151K15C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151K15C0GL53H5-ND | RM0.45952 | Similar |
| K151K15X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151K15X7RL5TH5-ND | RM0.49639 | Parametric Equivalent |
| K151K15X7RL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151K15X7RL5UH5-ND | RM0.48125 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.48125 | RM9,625.00 |
| Unit Price without VAT: | RM0.48125 |
|---|---|
| Unit Price with VAT: | RM0.52938 |


