
K152J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1027TR-ND - Tape & Reel (TR) BC1027CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K152J15C0GF5TL2 |
Description | CAP CER 1500PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.21700 | RM12.17 |
| 50 | RM0.90940 | RM45.47 |
| 100 | RM0.81520 | RM81.52 |
| 500 | RM0.65632 | RM328.16 |
| 1,000 | RM0.60719 | RM607.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.51831 | RM2,073.24 |
| 8,000 | RM0.49172 | RM3,933.76 |
| 12,000 | RM0.47841 | RM5,740.92 |
| 20,000 | RM0.46366 | RM9,273.20 |
| 28,000 | RM0.45503 | RM12,740.84 |
| 40,000 | RM0.44673 | RM17,869.20 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

