K222M10X7RH53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.21510
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17853
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 38,768
Unit Price: RM1.10000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.50988
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.50988
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.64104
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.97120
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.64104
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.97120
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17853
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.21510
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.21510
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17853
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17853
Datasheet
2200 pF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K222M10X7RH53L2

DigiKey Part Number
K222M10X7RH53L2-ND
Manufacturer
Manufacturer Product Number
K222M10X7RH53L2
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K222M10X7RH53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K222M15X7RH53L2Vishay Beyschlag/Draloric/BC Components0K222M15X7RH53L2-NDRM0.21510Direct
K222K10X7RH53L2Vishay Beyschlag/Draloric/BC Components0K222K10X7RH53L2-NDRM0.17853Upgrade
K222K15X7RH53L2Vishay Beyschlag/Draloric/BC Components38,76856-K222K15X7RH53L2-NDRM1.10000Upgrade
K222K15X7RK53L2Vishay Beyschlag/Draloric/BC Components0K222K15X7RK53L2-NDRM0.50988Upgrade
K222M15X7RK53L2Vishay Beyschlag/Draloric/BC Components0K222M15X7RK53L2-NDRM0.50988Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20,000RM0.17853RM3,570.60
Unit Price without VAT:RM0.17853
Unit Price with VAT:RM0.19638