K271J15C0GF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.19891
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.26127
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.32826
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.50014
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.64253
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.19891
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 21,186
Unit Price: RM1.26000
Datasheet

Similar


TDK Corporation
In Stock: 342
Unit Price: RM1.31000
Datasheet

Similar


TDK Corporation
In Stock: 500
Unit Price: RM1.31000
Datasheet

Similar


Murata Electronics
In Stock: 508
Unit Price: RM2.11000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM1.98000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.61619
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.66767
Datasheet
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K271J15C0GF5TH5

DigiKey Part Number
K271J15C0GF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K271J15C0GF5TH5
Description
CAP CER 270PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K271J15C0GF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000RM0.26308RM3,156.96
Unit Price without VAT:RM0.26308
Unit Price with VAT:RM0.28939