
K271J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1018TR-ND - Tape & Reel (TR) BC1018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K271J15C0GF5TL2 |
Description | CAP CER 270PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K271J15C0GF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.75000 | RM7.50 |
| 50 | RM0.54780 | RM27.39 |
| 100 | RM0.48500 | RM48.50 |
| 500 | RM0.37998 | RM189.99 |
| 1,000 | RM0.34749 | RM347.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28247 | RM1,129.88 |
| 8,000 | RM0.26689 | RM2,135.12 |
| 12,000 | RM0.25913 | RM3,109.56 |
| 20,000 | RM0.25780 | RM5,156.00 |
| 28,000 | RM0.25046 | RM7,012.88 |
| 40,000 | RM0.24969 | RM9,987.60 |
| 48,000 | RM0.24932 | RM11,967.36 |
| 96,000 | RM0.24337 | RM23,363.52 |
| 100,000 | RM0.24288 | RM24,288.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

