K271J15C0GH5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.26127
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.50014
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.26127
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.32826
Datasheet

Similar


TDK Corporation
In Stock: 97
Unit Price: RM1.31000
Datasheet

Similar


TDK Corporation
In Stock: 500
Unit Price: RM1.31000
Datasheet

Similar


Murata Electronics
In Stock: 990
Unit Price: RM2.02000
Datasheet

Similar


Murata Electronics
In Stock: 1,628
Unit Price: RM2.11000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.66767
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.61619
Datasheet
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K271J15C0GH5TL2

DigiKey Part Number
K271J15C0GH5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K271J15C0GH5TL2
Description
CAP CER 270PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K271J15C0GH5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000RM0.32826RM3,939.12
Unit Price without VAT:RM0.32826
Unit Price with VAT:RM0.36109