270 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K271K15X7RK5UH5

DigiKey Part Number
BC2679CT-ND - Cut Tape (CT)
BC2679TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K271K15X7RK5UH5
Description
CAP CER 270PF 200V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K271K15X7RK5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,625
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.31000RM1.31
10RM0.78400RM7.84
50RM0.57220RM28.61
100RM0.48200RM48.20
500RM0.33766RM168.83
1,000RM0.32444RM324.44
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500RM0.29321RM733.03
5,000RM0.27946RM1,397.30
7,500RM0.27809RM2,085.68
12,500RM0.27654RM3,456.75
17,500RM0.27560RM4,823.00
25,000RM0.26379RM6,594.75
30,000RM0.26337RM7,901.10
60,000RM0.26188RM15,712.80
Manufacturers Standard Package
Unit Price without VAT:RM1.31000
Unit Price with VAT:RM1.44100