Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

K273M20X7RH53L2 | |
|---|---|
DigiKey Part Number | K273M20X7RH53L2-ND |
Manufacturer | |
Manufacturer Product Number | K273M20X7RH53L2 |
Description | CAP CER 0.027UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K273M20X7RH53L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.59058 | RM5,905.80 |
| Unit Price without VAT: | RM0.59058 |
|---|---|
| Unit Price with VAT: | RM0.64964 |



