
K470J15C0GH5TH5 | |
|---|---|
DigiKey Part Number | BC1063TR-ND - Tape & Reel (TR) BC1063CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K470J15C0GH5TH5 |
Description | CAP CER 47PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K470J15C0GH5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80800 | RM8.08 |
| 50 | RM0.59020 | RM29.51 |
| 100 | RM0.52360 | RM52.36 |
| 500 | RM0.41212 | RM206.06 |
| 1,000 | RM0.37773 | RM377.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31683 | RM1,267.32 |
| 8,000 | RM0.29822 | RM2,385.76 |
| 12,000 | RM0.28891 | RM3,466.92 |
| 20,000 | RM0.27858 | RM5,571.60 |
| 28,000 | RM0.27255 | RM7,631.40 |
| 40,000 | RM0.26674 | RM10,669.60 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

