
K472J20C0GF5TH5 | |
|---|---|
DigiKey Part Number | BC1052TR-ND - Tape & Reel (TR) BC1052CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K472J20C0GF5TH5 |
Description | CAP CER 4700PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K472J20C0GF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.51800 | RM25.18 |
| 50 | RM1.95420 | RM97.71 |
| 100 | RM1.78130 | RM178.13 |
| 500 | RM1.48884 | RM744.42 |
| 1,000 | RM1.39838 | RM1,398.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.24994 | RM3,749.82 |
| 6,000 | RM1.19682 | RM7,180.92 |
| 9,000 | RM1.17021 | RM10,531.89 |
| 15,000 | RM1.14072 | RM17,110.80 |
| 21,000 | RM1.12347 | RM23,592.87 |
| 30,000 | RM1.10688 | RM33,206.40 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

