0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K473K15X7RF5TH5

DigiKey Part Number
BC1099TR-ND - Tape & Reel (TR)
BC1099CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K473K15X7RF5TH5
Description
CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K473K15X7RF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,766
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.65000RM6.50
50RM0.47200RM23.60
100RM0.41690RM41.69
500RM0.32418RM162.09
1,000RM0.29562RM295.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.24559RM982.36
8,000RM0.23016RM1,841.28
12,000RM0.22243RM2,669.16
20,000RM0.21387RM4,277.40
28,000RM0.20886RM5,848.08
40,000RM0.20405RM8,162.00
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000