
K473K15X7RF5TL2 | |
|---|---|
DigiKey Part Number | BC1082TR-ND - Tape & Reel (TR) BC1082CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K473K15X7RF5TL2 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K473K15X7RF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.05000 | RM1.05 |
| 10 | RM0.53100 | RM5.31 |
| 50 | RM0.33540 | RM16.77 |
| 100 | RM0.27390 | RM27.39 |
| 500 | RM0.19340 | RM96.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17159 | RM686.36 |
| 8,000 | RM0.16997 | RM1,359.76 |
| 12,000 | RM0.16913 | RM2,029.56 |
| 20,000 | RM0.16818 | RM3,363.60 |
| 28,000 | RM0.16761 | RM4,693.08 |
| 40,000 | RM0.16705 | RM6,682.00 |
| 48,000 | RM0.16678 | RM8,005.44 |
| 96,000 | RM0.16584 | RM15,920.64 |
| Unit Price without VAT: | RM1.05000 |
|---|---|
| Unit Price with VAT: | RM1.15500 |

