6800 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K682K15X7RF5TH5

DigiKey Part Number
56-K682K15X7RF5TH5TR-ND - Tape & Reel (TR)
56-K682K15X7RF5TH5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K682K15X7RF5TH5
Description
CAP CER 6800PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K682K15X7RF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,023
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.97000RM0.97
10RM0.56000RM5.60
50RM0.40280RM20.14
100RM0.35440RM35.44
500RM0.27286RM136.43
1,000RM0.24780RM247.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.19381RM775.24
8,000RM0.18321RM1,465.68
12,000RM0.17793RM2,135.16
20,000RM0.17694RM3,538.80
28,000RM0.17198RM4,815.44
40,000RM0.17141RM6,856.40
48,000RM0.17113RM8,214.24
96,000RM0.16705RM16,036.80
100,000RM0.16667RM16,667.00
Manufacturers Standard Package
Unit Price without VAT:RM0.97000
Unit Price with VAT:RM1.06700