
KP1836122135 | |
|---|---|
DigiKey Part Number | KP1836122135-ND |
Manufacturer | |
Manufacturer Product Number | KP1836122135 |
Description | CAP FILM 220PF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1600V (1.6kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.41301 | RM1,809.76 |
| Unit Price without VAT: | RM2.41301 |
|---|---|
| Unit Price with VAT: | RM2.65431 |

