Parametric Equivalent

KP1836122205 | |
|---|---|
DigiKey Part Number | KP1836122205-ND |
Manufacturer | |
Manufacturer Product Number | KP1836122205 |
Description | CAP FILM 220PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1836122205W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1836122205W-ND | RM2.89866 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.50627 | RM1,879.70 |
| Unit Price without VAT: | RM2.50627 |
|---|---|
| Unit Price with VAT: | RM2.75690 |

