
KP1836147134V | |
|---|---|
DigiKey Part Number | KP1836147134V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP1836147134V |
Description | CAP FILM 470PF 5% 1.6KVDC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Termination | PC Pins | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.84866 | RM2,848.66 |
| Unit Price without VAT: | RM2.84866 |
|---|---|
| Unit Price with VAT: | RM3.13353 |

