
MAL202114682E3 | |
|---|---|
DigiKey Part Number | 4014PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL202114682E3 |
Description | CAP ALUM 6800UF 20% 10V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 79mOhm 8000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202114682E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 79mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.908 A @ 10 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia x 1.181" L (18.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | RM10.78190 | RM5,175.31 |
| Unit Price without VAT: | RM10.78190 |
|---|---|
| Unit Price with VAT: | RM11.86009 |

