
MAL202119681E3 | |
|---|---|
DigiKey Part Number | 4101PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL202119681E3 |
Description | CAP ALUM 680UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 195mOhm 8000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202119681E3 Models |
Category | Lifetime @ Temp. 8000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 1.764 A @ 10 kHz |
Capacitance | Impedance 180 mOhms |
Tolerance ±20% | Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 195mOhm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.98000 | RM29.98 |
| 10 | RM21.10300 | RM211.03 |
| 50 | RM17.43140 | RM871.57 |
| 125 | RM15.94688 | RM1,993.36 |
| 500 | RM14.29156 | RM7,145.78 |
| 1,000 | RM13.66802 | RM13,668.02 |
| 2,500 | RM13.21578 | RM33,039.45 |
| Unit Price without VAT: | RM29.98000 |
|---|---|
| Unit Price with VAT: | RM32.97800 |

