2.2 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 65.2Ohm @ 100Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203038228E3

DigiKey Part Number
56-MAL203038228E3CT-ND - Cut Tape (CT)
56-MAL203038228E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL203038228E3
Description
CAP ALUM 2.2UF 63V AXIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 65.2Ohm @ 100Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL203038228E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
Part Status
Active
Ripple Current @ Low Frequency
25 mA @ 100 Hz
Capacitance
Impedance
25 Ohms
Tolerance
-10%, +50%
Size / Dimension
0.177" Dia x 0.394" L (4.50mm x 10.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
65.2Ohm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,436
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.76000RM7.76
10RM5.06300RM50.63
50RM3.94320RM197.16
100RM3.58970RM358.97
500RM2.98140RM1,490.70
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM2.73869RM2,738.69
2,000RM2.58259RM5,165.18
3,000RM2.50384RM7,511.52
5,000RM2.41609RM12,080.45
7,000RM2.36451RM16,551.57
10,000RM2.31471RM23,147.10
Manufacturers Standard Package
Unit Price without VAT:RM7.76000
Unit Price with VAT:RM8.53600