10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203690392E3

DigiKey Part Number
56-MAL203690392E3CT-ND - Cut Tape (CT)
56-MAL203690392E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL203690392E3
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 100 Hz
Impedance
4.5 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.69000RM4.69
10RM2.99400RM29.94
50RM2.28760RM114.38
100RM2.06340RM206.34
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000RM1.27225RM7,633.50
Unit Price without VAT:RM4.69000
Unit Price with VAT:RM5.15900