
MAL204272688E3 | |
|---|---|
DigiKey Part Number | MAL204272688E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204272688E3 |
Description | CAP ALUM 6.8UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 8.7Ohm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Polarization Polar |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 105.3 mA @ 100 Hz |
Capacitance | Impedance 5.1 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 8.7Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM10.15860 | RM8,126.88 |
| Unit Price without VAT: | RM10.15860 |
|---|---|
| Unit Price with VAT: | RM11.17446 |

