MAL205647472E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM26.74600
Datasheet
4700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205647472E3

DigiKey Part Number
MAL205647472E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL205647472E3
Description
CAP ALUM 4700UF 20% 40V SNAP TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
3.1 A @ 100 Hz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
49mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL205641472E3Vishay Beyschlag/Draloric/BC Components0MAL205641472E3-NDRM26.74600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
800RM23.28068RM18,624.54
Unit Price without VAT:RM23.28068
Unit Price with VAT:RM25.60875