Parametric Equivalent
Parametric Equivalent

MAL209624821E3 | |
|---|---|
DigiKey Part Number | MAL209624821E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL209624821E3 |
Description | CAP ALUM 820UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 210mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 4.7 A @ 100 Hz |
Part Status Active | Impedance 74 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.362" (60.00mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL209627821E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL209627821E3-ND | RM103.49404 | Parametric Equivalent |
| B43512B5827M080 | TDK | 0 | 495-B43512B5827M080-ND | RM51.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM83.63360 | RM20,908.40 |
| Unit Price without VAT: | RM83.63360 |
|---|---|
| Unit Price with VAT: | RM91.99696 |



