Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210678223E3 | |
|---|---|
DigiKey Part Number | MAL210678223E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210678223E3 |
Description | CAP ALUM 22000UF 63V SCREW CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 23.5 A @ 100 Hz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance -10%, +30% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.402" (111.80mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210618223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210618223E3-ND | RM233.55580 | Parametric Equivalent |
| MAL210638223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210638223E3-ND | RM241.88750 | Parametric Equivalent |
| MAL210658223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210658223E3-ND | RM233.55580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | RM241.88750 | RM27,091.40 |
| Unit Price without VAT: | RM241.88750 |
|---|---|
| Unit Price with VAT: | RM266.07625 |


