MAL213634102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,280
Unit Price: RM8.71000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.17942
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.84671
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,887
Unit Price: RM8.43000
Datasheet

Upgrade


Rubycon
In Stock: 2,242
Unit Price: RM7.21000
Datasheet

Upgrade


TDK
In Stock: 502
Unit Price: RM4.26000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 134
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


Surge
In Stock: 500
Unit Price: RM2.32000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213634102E3

DigiKey Part Number
MAL213634102E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213634102E3
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
62 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215055102E3Vishay Beyschlag/Draloric/BC Components1,280MAL215055102E3-NDRM8.71000Upgrade
MAL215065102E3Vishay Beyschlag/Draloric/BC Components0MAL215065102E3-NDRM3.17942Upgrade
MAL213654102E3Vishay Beyschlag/Draloric/BC Components0MAL213654102E3-NDRM2.84671Parametric Equivalent
MAL213664102E3Vishay Beyschlag/Draloric/BC Components1,887MAL213664102E3-NDRM8.43000Parametric Equivalent
25JXF1000MEFC10X20Rubycon2,2421189-3321-NDRM7.21000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,400RM2.95072RM7,081.73
Unit Price without VAT:RM2.95072
Unit Price with VAT:RM3.24579