Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

MAL213655471E3 | |
|---|---|
DigiKey Part Number | MAL213655471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213655471E3 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213655471E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 522.9 mA @ 100 Hz |
Packaging Bulk | Impedance 84 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215056471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056471E3-ND | RM2.79124 | Upgrade |
| MAL215066471E3 | Vishay Beyschlag/Draloric/BC Components | 1,058 | MAL215066471E3-ND | RM7.80000 | Upgrade |
| MAL213635471E3 | Vishay Beyschlag/Draloric/BC Components | 2,243 | 56-MAL213635471E3CT-ND | RM7.92000 | Parametric Equivalent |
| MAL213665471E3 | Vishay Beyschlag/Draloric/BC Components | 1,572 | MAL213665471E3-ND | RM7.56000 | Parametric Equivalent |
| B41888C5477M000 | TDK | 11,704 | 495-6006-ND | RM3.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.50131 | RM5,002.62 |
| Unit Price without VAT: | RM2.50131 |
|---|---|
| Unit Price with VAT: | RM2.75144 |





