150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215031151E3

DigiKey Part Number
56-MAL215031151E3CT-ND - Cut Tape (CT)
56-MAL215031151E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL215031151E3
Description
CAP ALUM 150UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
325 mA @ 100 Hz
Impedance
200 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,799
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.49000RM7.49
10RM4.88200RM48.82
50RM3.79820RM189.91
100RM3.45580RM345.58
Tape & Box (TB)
QuantityUnit PriceExt Price
800RM2.68605RM2,148.84
1,600RM2.52532RM4,040.51
2,400RM2.44423RM5,866.15
4,000RM2.35386RM9,415.44
5,600RM2.30076RM12,884.26
8,000RM2.24947RM17,995.76
Manufacturers Standard Package
Unit Price without VAT:RM7.49000
Unit Price with VAT:RM8.23900