10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215267109E3

DigiKey Part Number
MAL215267109E3-ND
Manufacturer
Manufacturer Product Number
MAL215267109E3
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
90 mA @ 100 Hz
Impedance
10 Ohms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.39000RM11.39
10RM7.60400RM76.04
50RM6.02660RM301.33
100RM5.52860RM552.86
500RM4.67284RM2,336.42
1,000RM4.40354RM4,403.54
2,500RM4.11632RM10,290.80
5,000RM3.94148RM19,707.40
Manufacturers Standard Package
Unit Price without VAT:RM11.39000
Unit Price with VAT:RM12.52900