27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 47mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215626273E3

DigiKey Part Number
MAL215626273E3-ND
Manufacturer
Manufacturer Product Number
MAL215626273E3
Description
CAP ALUM 27000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 47mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
47mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.04 A @ 100 Hz
Impedance
27 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
600RM38.30062RM22,980.37
Unit Price without VAT:RM38.30062
Unit Price with VAT:RM42.13068