220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218197306E3

DigiKey Part Number
MAL218197306E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL218197306E3
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.22 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM4.73402RM23,670.10
Unit Price without VAT:RM4.73402
Unit Price with VAT:RM5.20742