3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225050332E3

DigiKey Part Number
56-MAL225050332E3-ND
Manufacturer
Manufacturer Product Number
MAL225050332E3
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.28 A @ 100 Hz
Ripple Current @ High Frequency
3 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM25.06000RM25.06
10RM17.46600RM174.66
50RM14.32040RM716.02
100RM13.32900RM1,332.90
500RM11.62694RM5,813.47
1,000RM11.09197RM11,091.97
2,500RM10.54852RM26,371.30
Manufacturers Standard Package
Unit Price without VAT:RM25.06000
Unit Price with VAT:RM27.56600