5600 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 47mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225659562E3

DigiKey Part Number
MAL225659562E3-ND
Manufacturer
Manufacturer Product Number
MAL225659562E3
Description
CAP ALUM 5600UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5600 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 47mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
47mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.51 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM78.64000RM78.64
40RM51.23375RM2,049.35
80RM48.47438RM3,877.95
120RM47.08200RM5,649.84
520RM43.53033RM22,635.77
Manufacturers Standard Package
Unit Price without VAT:RM78.64000
Unit Price with VAT:RM86.50400