
MAL225757101E3 | |
|---|---|
DigiKey Part Number | 56-MAL225757101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225757101E3 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.78Ohm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.26 A @ 10 kHz |
Part Status Active | Impedance 1.47 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.78Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.09000 | RM28.09 |
| 10 | RM19.70000 | RM197.00 |
| 50 | RM16.22960 | RM811.48 |
| 100 | RM15.13630 | RM1,513.63 |
| 500 | RM13.25944 | RM6,629.72 |
| 1,000 | RM12.66966 | RM12,669.66 |
| 2,500 | RM12.17822 | RM30,445.55 |
| Unit Price without VAT: | RM28.09000 |
|---|---|
| Unit Price with VAT: | RM30.89900 |

