
MAL225943471E3 | |
|---|---|
DigiKey Part Number | 56-MAL225943471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225943471E3 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 220mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.16 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.24 A @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.62000 | RM32.62 |
| 10 | RM23.08100 | RM230.81 |
| 50 | RM19.13340 | RM956.67 |
| 100 | RM17.89110 | RM1,789.11 |
| 500 | RM15.75818 | RM7,879.09 |
| 1,000 | RM15.08811 | RM15,088.11 |
| 2,500 | RM14.69875 | RM36,746.88 |
| Unit Price without VAT: | RM32.62000 |
|---|---|
| Unit Price with VAT: | RM35.88200 |

