110 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1103FRP00

DigiKey Part Number
56-MBA02040C1103FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C1103FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C1103FRP00
Description
RES 110K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,873
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.37400RM3.74
25RM0.34840RM8.71
50RM0.32940RM16.47
100RM0.31130RM31.13
250RM0.28872RM72.18
500RM0.27328RM136.64
1,000RM0.25913RM259.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.23134RM1,156.70
10,000RM0.22143RM2,214.30
15,000RM0.21616RM3,242.40
25,000RM0.21005RM5,251.25
35,000RM0.20633RM7,221.55
50,000RM0.20263RM10,131.50
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300