
MBA02040C1500FRP00 | |
|---|---|
DigiKey Part Number | BC150XTR-ND - Tape & Reel (TR) BC150XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1500FRP00 |
Description | RES 150 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0001500FR500 | Vishay Beyschlag/Draloric/BC Components | 505 | PPC150XCT-ND | RM0.63000 | Direct |
| SFR2500001500FR500 | Vishay Beyschlag/Draloric/BC Components | 2,899 | 56-SFR2500001500FR500CT-ND | RM0.55000 | Similar |
| MBA02040C1500FC100 | Vishay Beyschlag/Draloric/BC Components | 1,149 | BC3459CT-ND | RM1.42000 | Parametric Equivalent |
| MBA02040C1500FCT00 | Vishay Beyschlag/Draloric/BC Components | 11,926 | BC3246CT-ND | RM0.83000 | Parametric Equivalent |
| MRS16000C1500FC100 | Vishay Beyschlag/Draloric/BC Components | 1,000 | 56-MRS16000C1500FC100CT-ND | RM2.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.37400 | RM3.74 |
| 25 | RM0.34840 | RM8.71 |
| 50 | RM0.32940 | RM16.47 |
| 100 | RM0.31130 | RM31.13 |
| 250 | RM0.28872 | RM72.18 |
| 500 | RM0.27328 | RM136.64 |
| 1,000 | RM0.25913 | RM259.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23134 | RM1,156.70 |
| 10,000 | RM0.22143 | RM2,214.30 |
| 15,000 | RM0.21616 | RM3,242.40 |
| 25,000 | RM0.21005 | RM5,251.25 |
| 35,000 | RM0.20633 | RM7,221.55 |
| 50,000 | RM0.20263 | RM10,131.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

