
MBA02040C2202FRP00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C2202FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C2202FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2202FRP00 |
Description | RES 22K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.37400 | RM3.74 |
| 25 | RM0.34840 | RM8.71 |
| 50 | RM0.32940 | RM16.47 |
| 100 | RM0.31130 | RM31.13 |
| 250 | RM0.28872 | RM72.18 |
| 500 | RM0.27328 | RM136.64 |
| 1,000 | RM0.25913 | RM259.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23134 | RM1,156.70 |
| 10,000 | RM0.22143 | RM2,214.30 |
| 15,000 | RM0.21616 | RM3,242.40 |
| 25,000 | RM0.21005 | RM5,251.25 |
| 35,000 | RM0.20633 | RM7,221.55 |
| 50,000 | RM0.20263 | RM10,131.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

