
MBA02040C4700FC100 | |
|---|---|
DigiKey Part Number | BC3515CT-ND - Cut Tape (CT) BC3515TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4700FC100 |
Description | RES 470 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBA02040C4700FC100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.17000 | RM11.70 |
| 25 | RM1.08440 | RM27.11 |
| 50 | RM1.02360 | RM51.18 |
| 100 | RM0.96770 | RM96.77 |
| 250 | RM0.90020 | RM225.05 |
| 500 | RM0.85428 | RM427.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.81274 | RM812.74 |
| 2,000 | RM0.77545 | RM1,550.90 |
| 3,000 | RM0.75552 | RM2,266.56 |
| 5,000 | RM0.73234 | RM3,661.70 |
| 7,000 | RM0.71817 | RM5,027.19 |
| 10,000 | RM0.70406 | RM7,040.60 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

