
MBA02040C4991FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C4991FC100CT-ND - Cut Tape (CT) 56-MBA02040C4991FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4991FC100 |
Description | RES 4.99K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.17000 | RM11.70 |
| 25 | RM1.08440 | RM27.11 |
| 50 | RM1.02360 | RM51.18 |
| 100 | RM0.96770 | RM96.77 |
| 250 | RM0.90020 | RM225.05 |
| 500 | RM0.85428 | RM427.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.81274 | RM812.74 |
| 2,000 | RM0.77545 | RM1,550.90 |
| 3,000 | RM0.75552 | RM2,266.56 |
| 5,000 | RM0.73234 | RM3,661.70 |
| 7,000 | RM0.71817 | RM5,027.19 |
| 10,000 | RM0.70406 | RM7,040.60 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

