560 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5600FCT00

DigiKey Part Number
BC3282CT-ND - Cut Tape (CT)
BC3282TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C5600FCT00
Description
RES 560 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,285
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.53600RM5.36
25RM0.45080RM11.27
50RM0.39720RM19.86
100RM0.35220RM35.22
250RM0.30244RM75.61
500RM0.27130RM135.65
1,000RM0.24483RM244.83
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.19765RM988.25
10,000RM0.18222RM1,822.20
15,000RM0.17429RM2,614.35
25,000RM0.16532RM4,133.00
35,000RM0.15997RM5,598.95
50,000RM0.15475RM7,737.50
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300