680 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C6803FC100

DigiKey Part Number
56-MBA02040C6803FC100CT-ND - Cut Tape (CT)
56-MBA02040C6803FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C6803FC100
Description
RES 680K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM1.17000RM11.70
25RM1.08440RM27.11
50RM1.02360RM51.18
100RM0.96770RM96.77
250RM0.90020RM225.05
500RM0.85428RM427.14
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.81274RM812.74
2,000RM0.77545RM1,550.90
3,000RM0.75552RM2,266.56
5,000RM0.73234RM3,661.70
7,000RM0.71817RM5,027.19
10,000RM0.70406RM7,040.60
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200