Parametric Equivalent

MBA0204AC2209FC100 | |
|---|---|
DigiKey Part Number | MBA0204AC2209FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA0204AC2209FC100 |
Description | RES 22 OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.4W Through Hole Resistor Axial RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.88678 | RM886.78 |
| Unit Price without VAT: | RM0.88678 |
|---|---|
| Unit Price with VAT: | RM0.97546 |


