MBB02070C1103FCT00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.72835
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.23120
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.24456
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.38000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17144
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.92965
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.19373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.62868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,000
Unit Price: RM4.73000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.63542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 405
Unit Price: RM2.56000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 90
Unit Price: RM28.01000
Datasheet
110 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1103FCT00

DigiKey Part Number
BC3586CT-ND - Cut Tape (CT)
BC3586TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1103FCT00
Description
RES 110K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.33100RM3.31
25RM0.30560RM7.64
50RM0.28920RM14.46
100RM0.27300RM27.30
250RM0.25328RM63.32
500RM0.23964RM119.82
1,000RM0.22714RM227.14
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.20260RM1,013.00
10,000RM0.19382RM1,938.20
15,000RM0.18915RM2,837.25
25,000RM0.18374RM4,593.50
35,000RM0.18044RM6,315.40
50,000RM0.17716RM8,858.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900