17.8 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1782FC100

DigiKey Part Number
56-MBB02070C1782FC100CT-ND - Cut Tape (CT)
56-MBB02070C1782FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1782FC100
Description
RES 17.8K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM1.15400RM11.54
25RM1.07000RM26.75
50RM1.01100RM50.55
100RM0.95550RM95.55
250RM0.88872RM222.18
500RM0.84332RM421.66
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.80230RM802.30
2,000RM0.76545RM1,530.90
3,000RM0.74576RM2,237.28
5,000RM0.72285RM3,614.25
7,000RM0.70884RM4,961.88
10,000RM0.69490RM6,949.00
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800