
MBB02070C2704FCT00 | |
|---|---|
DigiKey Part Number | BC4459CT-ND - Cut Tape (CT) BC4459TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2704FCT00 |
Description | RES 2.7M OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.59900 | RM5.99 |
| 25 | RM0.50440 | RM12.61 |
| 50 | RM0.44520 | RM22.26 |
| 100 | RM0.39440 | RM39.44 |
| 250 | RM0.33932 | RM84.83 |
| 500 | RM0.30472 | RM152.36 |
| 1,000 | RM0.27529 | RM275.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22284 | RM1,114.20 |
| 10,000 | RM0.20569 | RM2,056.90 |
| 15,000 | RM0.19688 | RM2,953.20 |
| 25,000 | RM0.18691 | RM4,672.75 |
| 35,000 | RM0.18097 | RM6,333.95 |
| 50,000 | RM0.17517 | RM8,758.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

