
MBB02070C3011FCT00 | |
|---|---|
DigiKey Part Number | BC3735CT-ND - Cut Tape (CT) BC3735TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3011FCT00 |
Description | RES 3.01K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.30560 | RM7.64 |
| 50 | RM0.28920 | RM14.46 |
| 100 | RM0.27300 | RM27.30 |
| 250 | RM0.25328 | RM63.32 |
| 500 | RM0.23964 | RM119.82 |
| 1,000 | RM0.22714 | RM227.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20260 | RM1,013.00 |
| 10,000 | RM0.19382 | RM1,938.20 |
| 15,000 | RM0.18915 | RM2,837.25 |
| 25,000 | RM0.18374 | RM4,593.50 |
| 35,000 | RM0.18044 | RM6,315.40 |
| 50,000 | RM0.17716 | RM8,858.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

